Image for EBR26018DAB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EBR26018DAB

DigiKey Part Number
EBR26018DAB-ND
Manufacturer
Manufacturer Product Number
EBR26018DAB
Description
LED EDISON 120V NPF RED WHT LENS
Customer Reference
Detailed Description
LED Lamp Replacement Red Medium or standard: E26 120VAC 2.600" Dia x 5.000" H (66.04mm x 127.00mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
627nm
Manufacturer
Dialight
Voltage - Forward (Vf) (Typ)
120VAC
Packaging
Bulk
Base Type
Medium or standard: E26
Part Status
Obsolete
Color
Red
Can Replace Lamps
General Purpose Lamps
Configuration
Single
Size / Dimension
2.600" Dia x 5.000" H (66.04mm x 127.00mm)
Applications
General Purpose Lighting
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.