
9907002001 | |
|---|---|
DigiKey Part Number | 9907002001-ND |
Manufacturer | |
Manufacturer Product Number | 9907002001 |
Description | LED ACCY MOUNTING TERMINAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Color | - | |
Lens Style | - | |
Lens Size | - | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | - | |
Mounting Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,75240 € | 975,24 € |
| Unit Price without VAT: | 9,75240 € |
|---|---|
| Unit Price with VAT: | 11,60536 € |

