
87051CF | |
|---|---|
DigiKey Part Number | 87051CF-ND |
Manufacturer | |
Manufacturer Product Number | 87051CF |
Description | LAMP INCANDESCENT 12V THINLINE |
Customer Reference | |
Detailed Description | Incandescent Lamp White 12V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Incandescent | |
Color | White | |
Voltage Rating | 12V | |
Lens Style | - | |
Lens Size | - | |
Lead Style | - |

