
8510003 | |
|---|---|
DigiKey Part Number | 8510003-ND |
Manufacturer | |
Manufacturer Product Number | 8510003 |
Description | LED ACCY NVIS CAP YELLOW |
Customer Reference | |
Detailed Description | Lens Cap Yellow |
Category | Type Lens Cap |
Manufacturer Dialight | Color Yellow |
Series | Number of LEDs 1 |
Packaging Bulk | Lens Style Rectangle with Flat Top |
Part Status Obsolete | Material Plastic |

