
8190995500 | |
|---|---|
DigiKey Part Number | 8190995500-ND |
Manufacturer | |
Manufacturer Product Number | 8190995500 |
Description | LED PANEL MOUNT PRESS-TO-TEST |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Lens Cap White |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Lens Cap | |
Color | White | |
Number of LEDs | 1 | |
Lens Style | Round with Stovepipe Top | |
Lens Size | - | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | - | |
Mounting Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 76,16909 € | 837,86 € |
| Unit Price without VAT: | 76,16909 € |
|---|---|
| Unit Price with VAT: | 90,64122 € |

