Image for 8060437500 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8060437500

DigiKey Part Number
8060437500-ND
Manufacturer
Manufacturer Product Number
8060437500
Description
LENS CLEAR PANEL MOUNT THREADED
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Lens Cap Clear Panel Mount, Threaded Base
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Clear
Manufacturer
Dialight
Number of LEDs
1
Series
Lens Style
Round with Convex Top
Packaging
Bulk
Lens Size
27.18mm Dia
Part Status
Active
Mounting Type
Panel Mount, Threaded Base
Type
Lens Cap
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3127,00742 €837,23 €
Unit Price without VAT:27,00742 €
Unit Price with VAT:32,13883 €