
8060434500 | |
|---|---|
DigiKey Part Number | 8060434500-ND |
Manufacturer | |
Manufacturer Product Number | 8060434500 |
Description | LENS BLUE PANEL MOUNT THREADED |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Lens Cap Blue Panel Mount, Threaded Base |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens Cap | |
Color | Blue | |
Number of LEDs | 1 | |
Lens Style | Round with Convex Top | |
Lens Size | 27.18mm Dia | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | - | |
Mounting Type | Panel Mount, Threaded Base | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 35,01583 € | 840,38 € |
| Unit Price without VAT: | 35,01583 € |
|---|---|
| Unit Price with VAT: | 41,66884 € |

