Panel Indicator
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80417100331504

DigiKey Part Number
350-3214-ND
Manufacturer
Manufacturer Product Number
80417100331504
Description
PMI PRESS TO TEST RED T-3 1/4
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Panel Indicator
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Type
-
Lamp Color
-
Lens Color
-
Lens Transparency
-
Ratings
-
Voltage
-
Current
-
Panel Cutout Shape
-
Panel Cutout Dimensions
-
Lens Size
-
Lens Style
-
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1107,80000 €107,80 €
1092,33600 €923,36 €
10083,46740 €8.346,74 €
Manufacturers Standard Package
Unit Price without VAT:107,80000 €
Unit Price with VAT:128,28200 €