Panel Indicator
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80110300337504

DigiKey Part Number
350-3435-ND
Manufacturer
Manufacturer Product Number
80110300337504
Description
PMI ASSY PRESS TO TEST CLR 15/32
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Panel Indicator
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Type
-
Lamp Color
-
Lens Color
-
Lens Transparency
-
Ratings
-
Voltage
-
Current
-
Panel Cutout Shape
-
Panel Cutout Dimensions
-
Lens Size
-
Lens Style
-
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1102,55000 €102,55 €
1087,71100 €877,11 €
10079,20120 €7.920,12 €
Manufacturers Standard Package
Unit Price without VAT:102,55000 €
Unit Price with VAT:122,03450 €