6861432144F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


APEM Inc.
In Stock: 0
Unit Price: 18,53960 €
Datasheet
Image for 6861432144F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6861432144F

DigiKey Part Number
6861432144F-ND
Manufacturer
Manufacturer Product Number
6861432144F
Description
LED PNL IND BLUE 18MM SLDR
Customer Reference
Detailed Description
LED Panel Indicator Blue 30° 24V 30mA Solder Lug
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Obsolete
Type
LED
Lamp Color
Blue
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
24V
Current
30mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.65" (16.51mm)
Lens Size
18.00mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
5400mcd
Wavelength - Peak
470nm
Viewing Angle
30°
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes