Similar

6861332143F | |
|---|---|
DigiKey Part Number | 6861332143F-ND |
Manufacturer | |
Manufacturer Product Number | 6861332143F |
Description | LED PNL IND ORANGE 18MM SLDR |
Customer Reference | |
Detailed Description | LED Panel Indicator Orange 30° 24V 30mA Solder Lug |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Orange | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 24V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.65" (16.51mm) | |
Lens Size | 18.00mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 2000mcd | |
Wavelength - Peak | 605nm | |
Viewing Angle | 30° | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Base Product Number |


