Similar

6861232142F | |
|---|---|
DigiKey Part Number | 6861232142F-ND |
Manufacturer | |
Manufacturer Product Number | 6861232142F |
Description | LED PNL IND GREEN 18MM SLDR |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 30° 24V 30mA Solder Lug |
Category | Panel Cutout Shape Round |
Manufacturer Dialight | Panel Cutout Dimensions 0.65" (16.51mm) |
Series | Lens Size 18.00mm Dia |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Obsolete | Millicandela Rating 25000mcd |
Type LED | Wavelength - Peak 525nm |
Lamp Color Green | Viewing Angle 30° |
Ratings DC | Termination Style Solder Lug |
Voltage 24V | Base Product Number |
Current 30mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FL1P-16NJ-1-G24V | Mallory Sonalert Products Inc. | 127 | 458-1944-ND | 3,60000 € | Similar |


