Similar

6861232132F | |
|---|---|
DigiKey Part Number | 6861232132F-ND |
Manufacturer | |
Manufacturer Product Number | 6861232132F |
Description | LED PNL IND GREEN 18MM SLDR |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 30° 12V 30mA Solder Lug |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 12V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.65" (16.51mm) | |
Lens Size | 18.00mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 25000mcd | |
Wavelength - Peak | 525nm | |
Viewing Angle | 30° | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Base Product Number |


