Similar

6861232122F | |
|---|---|
DigiKey Part Number | 350-4063-ND |
Manufacturer | |
Manufacturer Product Number | 6861232122F |
Description | LED PNL IND GREEN SOLDER LUG |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 6V 30mA Solder Lug |
Category | Voltage 6V |
Manufacturer Dialight | Current 30mA |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 0.65" (16.51mm) |
Part Status Obsolete | Millicandela Rating 8150mcd |
Type LED | Termination Style Solder Lug |
Lamp Color Green | Base Product Number |
Ratings DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CNX718N50005T | Visual Communications Company - VCC | 170 | CNX718N50005T-ND | 21,10000 € | Similar |


