
6823335123F | |
|---|---|
DigiKey Part Number | 6823335123F-ND |
Manufacturer | |
Manufacturer Product Number | 6823335123F |
Description | LED PNL IND ORANGE WIRE LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Orange 30° 6V 30mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Category | Current 30mA |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.49" (12.50mm) |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Millicandela Rating 2000mcd |
Type LED | Wavelength - Peak 605nm |
Lamp Color Orange | Viewing Angle 30° |
Ratings DC | Termination Style Wire Leads - 6" (152.40mm) |
Voltage 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,85955 € | 771,91 € |
| Unit Price without VAT: | 3,85955 € |
|---|---|
| Unit Price with VAT: | 4,59286 € |

