
6803435124F | |
|---|---|
DigiKey Part Number | 6803435124F-ND |
Manufacturer | |
Manufacturer Product Number | 6803435124F |
Description | LED PNL IND BLUE 12MM WIRE LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue 30° 6V 30mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Category | Panel Cutout Shape Round |
Manufacturer Dialight | Panel Cutout Dimensions 0.41" (10.30mm) |
Series | Lens Size 12.00mm Dia |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Millicandela Rating 5400mcd |
Type LED | Wavelength - Peak 470nm |
Lamp Color Blue | Viewing Angle 30° |
Ratings DC | Termination Style Wire Leads - 6" (152.40mm) |
Voltage 6V | Base Product Number |
Current 30mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 5,45827 € | 818,74 € |
| Unit Price without VAT: | 5,45827 € |
|---|---|
| Unit Price with VAT: | 6,49534 € |

