LED Panel Indicator Blue 6V 30mA Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6803432224F

DigiKey Part Number
350-4033-ND
Manufacturer
Manufacturer Product Number
6803432224F
Description
LED PNL IND BLUE SOLDER LUG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Blue 6V 30mA Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
6V
Manufacturer
Dialight
Current
30mA
Series
Panel Cutout Shape
Round
Packaging
Bag
Panel Cutout Dimensions
0.37" (9.40mm)
Part Status
Active
Millicandela Rating
730mcd
Type
LED
Termination Style
Solder Lug
Lamp Color
Blue
Base Product Number
Ratings
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1505,30260 €795,39 €
Unit Price without VAT:5,30260 €
Unit Price with VAT:6,31009 €