LED Panel Indicator Green 30° 12V 30mA Wire Leads - 6" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6803235232F

DigiKey Part Number
6803235232F-ND
Manufacturer
Manufacturer Product Number
6803235232F
Description
LED PNL IND GREEN WIRE LEADS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green 30° 12V 30mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
12V
Manufacturer
Dialight
Current
30mA
Series
Millicandela Rating
25000mcd
Packaging
Bulk
Wavelength - Peak
525nm
Part Status
Active
Viewing Angle
30°
Type
LED
Termination Style
Wire Leads - 6" (152.40mm)
Lamp Color
Green
Base Product Number
Ratings
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1505,15733 €773,60 €
Unit Price without VAT:5,15733 €
Unit Price with VAT:6,13722 €