LED Panel Indicator Green 24V 30mA Wire Leads - 6" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Green 24V 30mA Wire Leads - 6" (152.40mm)
6803235142F
6803235142F

6803235142F

DigiKey Part Number
350-4041-ND
Manufacturer
Manufacturer Product Number
6803235142F
Description
LED PNL IND GREEN WIRE LEADS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green 24V 30mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
24V
Manufacturer
Dialight
Current
30mA
Series
Panel Cutout Shape
Round
Packaging
Bag
Panel Cutout Dimensions
0.41" (10.41mm)
Part Status
Active
Millicandela Rating
4330mcd
Type
LED
Termination Style
Wire Leads - 6" (152.40mm)
Lamp Color
Green
Base Product Number
Ratings
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 136
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
18,79000 €8,79 €
256,20240 €155,06 €
1005,56490 €556,49 €
5005,04706 €2.523,53 €
1.0004,87906 €4.879,06 €
Manufacturers Standard Package
Unit Price without VAT:8,79000 €
Unit Price with VAT:10,46010 €