
6803135121F | |
|---|---|
DigiKey Part Number | 6803135121F-ND |
Manufacturer | |
Manufacturer Product Number | 6803135121F |
Description | LED PNL IND RED 12MM WIRE LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 30° 6V 30mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Category | Panel Cutout Shape Round |
Manufacturer Dialight | Panel Cutout Dimensions 0.41" (10.30mm) |
Series | Lens Size 12.00mm Dia |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Millicandela Rating 2100mcd |
Type LED | Wavelength - Peak 624nm |
Lamp Color Red | Viewing Angle 30° |
Ratings DC | Termination Style Wire Leads - 6" (152.40mm) |
Voltage 6V | Base Product Number |
Current 30mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,64600 € | 729,20 € |
| Unit Price without VAT: | 3,64600 € |
|---|---|
| Unit Price with VAT: | 4,33874 € |

