
6792425334F | |
|---|---|
DigiKey Part Number | 6792425334F-ND |
Manufacturer | |
Manufacturer Product Number | 6792425334F |
Description | LED PNL IND BLUE WIRE LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue 30° 12V 30mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Category | Current 30mA |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.37" (9.35mm) |
Packaging Bulk | Millicandela Rating 5400mcd |
Part Status Active | Wavelength - Peak 470nm |
Type LED | Viewing Angle 30° |
Lamp Color Blue | Termination Style Wire Leads - 6" (152.40mm) |
Ratings DC | Ingress Protection IP66, NEMA 4X |
Voltage 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,97270 € | 797,27 € |
| Unit Price without VAT: | 7,97270 € |
|---|---|
| Unit Price with VAT: | 9,48751 € |

