LED Panel Indicator Orange 24V 30mA Wire Leads - 6" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6792325343F

DigiKey Part Number
350-4009-ND
Manufacturer
Manufacturer Product Number
6792325343F
Description
LED PNL IND ORANGE WIRE LEADS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Orange 24V 30mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
24V
Manufacturer
Dialight
Current
30mA
Series
Panel Cutout Shape
Round
Packaging
Bag
Panel Cutout Dimensions
0.37" (9.40mm)
Part Status
Active
Millicandela Rating
1570mcd
Type
LED
Termination Style
Wire Leads - 6" (152.40mm)
Lamp Color
Orange
Ingress Protection
IP66, NEMA 4X
Ratings
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1256,27160 €783,95 €
Unit Price without VAT:6,27160 €
Unit Price with VAT:7,46320 €