
6791425324F | |
|---|---|
DigiKey Part Number | 6791425324F-ND |
Manufacturer | |
Manufacturer Product Number | 6791425324F |
Description | LED PNL IND BLUE 6MM WIRE LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue 30° 6V 30mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Category | Panel Cutout Shape Round |
Manufacturer Dialight | Panel Cutout Dimensions 0.37" (9.35mm) |
Series | Lens Size 6.00mm Dia |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Millicandela Rating 5400mcd |
Type LED | Wavelength - Peak 470nm |
Lamp Color Blue | Viewing Angle 30° |
Ratings DC | Termination Style Wire Leads - 6" (152.40mm) |
Voltage 6V | Ingress Protection IP66, NEMA 4X |
Current 30mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,85960 € | 785,96 € |
| Unit Price without VAT: | 7,85960 € |
|---|---|
| Unit Price with VAT: | 9,35292 € |

