
Category | Current 30mA |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.37" (9.40mm) |
Packaging Bag | Lens Size 6.00mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 1570mcd |
Lamp Color Yellow | Termination Style Solder Lug |
Ratings DC | Ingress Protection IP66, NEMA 4X |
Voltage 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 5,50513 € | 825,77 € |
| Unit Price without VAT: | 5,50513 € |
|---|---|
| Unit Price with VAT: | 6,55110 € |

