LED Panel Indicator Red 24V 30mA Wire Leads - 6" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Red 24V 30mA Wire Leads - 6" (152.40mm)
6791115341F
6791115341F

6791115341F

DigiKey Part Number
350-4013-ND
Manufacturer
Manufacturer Product Number
6791115341F
Description
LED PNL IND RED 6MM WIRE LEADS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red 24V 30mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
24V
Current
30mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.37" (9.40mm)
Lens Size
6.00mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
485mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 6" (152.40mm)
Ingress Protection
IP66, NEMA 4X
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
19,20000 €9,20 €
256,50560 €162,64 €
1005,84240 €584,24 €
5005,30344 €2.651,72 €
1.0005,12857 €5.128,57 €
Manufacturers Standard Package
Unit Price without VAT:9,20000 €
Unit Price with VAT:10,94800 €