
6791115331F | |
|---|---|
DigiKey Part Number | 6791115331F-ND |
Manufacturer | |
Manufacturer Product Number | 6791115331F |
Description | LED PNL IND RED 6MM WIRE LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 30° 12V 30mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Category | Panel Cutout Shape Round |
Manufacturer Dialight | Panel Cutout Dimensions 0.37" (9.35mm) |
Series | Lens Size 6.00mm Dia |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Millicandela Rating 2100mcd |
Type LED | Wavelength - Peak 624nm |
Lamp Color Red | Viewing Angle 30° |
Ratings DC | Termination Style Wire Leads - 6" (152.40mm) |
Voltage 12V | Ingress Protection IP66, NEMA 4X |
Current 30mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 5,61616 € | 702,02 € |
| Unit Price without VAT: | 5,61616 € |
|---|---|
| Unit Price with VAT: | 6,68323 € |

