6782435244F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Dialight
In Stock: 127
Unit Price: 9,13000 €
Datasheet
Image for 6782435244F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6782435244F

DigiKey Part Number
6782435244F-ND
Manufacturer
Manufacturer Product Number
6782435244F
Description
LED PNL IND BLUE WIRE LEADS
Customer Reference
Detailed Description
LED Panel Indicator Blue 30° 24V 30mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
DC
Manufacturer
Dialight
Voltage
24V
Series
Current
30mA
Packaging
Bulk
Millicandela Rating
5400mcd
Part Status
Obsolete
Wavelength - Peak
470nm
Type
LED
Viewing Angle
30°
Lamp Color
Blue
Termination Style
Wire Leads - 6" (152.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6823435144FDialight127350-4059-ND9,13000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes