6782135241F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Dialight
In Stock: 49
Unit Price: 6,73000 €
Datasheet
Image for 6782135241F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6782135241F

DigiKey Part Number
6782135241F-ND
Manufacturer
Manufacturer Product Number
6782135241F
Description
LED PNL IND RED WIRE LEADS
Customer Reference
Detailed Description
LED Panel Indicator Red 30° 24V 30mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Obsolete
Type
LED
Lamp Color
Red
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
24V
Current
30mA
Panel Cutout Shape
-
Panel Cutout Dimensions
-
Lens Size
-
Lens Style
-
Millicandela Rating
2100mcd
Wavelength - Peak
624nm
Viewing Angle
30°
Termination Style
Wire Leads - 6" (152.40mm)
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes