6781432244F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Dialight
In Stock: 128
Unit Price: 9,17000 €
Datasheet
Image for 6781432244F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6781432244F

DigiKey Part Number
6781432244F-ND
Manufacturer
Manufacturer Product Number
6781432244F
Description
LED PNL IND BLUE SOLDER LUG
Customer Reference
Detailed Description
LED Panel Indicator Blue 30° 24V 30mA Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Obsolete
Type
LED
Lamp Color
Blue
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
24V
Current
30mA
Panel Cutout Shape
-
Panel Cutout Dimensions
-
Lens Size
-
Lens Style
-
Millicandela Rating
5400mcd
Wavelength - Peak
470nm
Viewing Angle
30°
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes