
6781415344F | |
|---|---|
DigiKey Part Number | 6781415344F-ND |
Manufacturer | |
Manufacturer Product Number | 6781415344F |
Description | LED PNL IND BLUE WIRE LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue 30° 24V 30mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Category | Current 30mA |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.34" (8.50mm) |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Millicandela Rating 5400mcd |
Type LED | Wavelength - Peak 470nm |
Lamp Color Blue | Viewing Angle 30° |
Ratings DC | Termination Style Wire Leads - 6" (152.40mm) |
Voltage 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 6,88560 € | 860,70 € |
| Unit Price without VAT: | 6,88560 € |
|---|---|
| Unit Price with VAT: | 8,19386 € |

