
6781415334F | |
|---|---|
DigiKey Part Number | 350-3979-ND |
Manufacturer | |
Manufacturer Product Number | 6781415334F |
Description | LED PNL IND BLUE 5MM WIRE LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue 20° 12V 30mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Category | Current 30mA |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.32" (8.13mm) |
Packaging Bag | Lens Size 5mm, T-1 3/4 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 220mcd |
Lamp Color Blue | Viewing Angle 20° |
Ratings DC | Termination Style Wire Leads - 6" (152.40mm) |
Voltage 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 6,85912 € | 857,39 € |
| Unit Price without VAT: | 6,85912 € |
|---|---|
| Unit Price with VAT: | 8,16235 € |

