LED Panel Indicator Orange 10° 12V 30mA Wire Leads - 6" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Orange 10° 12V 30mA Wire Leads - 6" (152.40mm)
6781335233F
6781335233F

6781335233F

DigiKey Part Number
350-3993-ND
Manufacturer
Manufacturer Product Number
6781335233F
Description
LED PNL IND ORANGE WIRE LEADS
Customer Reference
Detailed Description
LED Panel Indicator Orange 10° 12V 30mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
12V
Manufacturer
Dialight
Current
30mA
Series
Panel Cutout Shape
Round
Packaging
Bag
Panel Cutout Dimensions
0.32" (8.13mm)
Part Status
Obsolete
Millicandela Rating
8535mcd
Type
LED
Viewing Angle
10°
Lamp Color
Orange
Termination Style
Wire Leads - 6" (152.40mm)
Ratings
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.