6781332243F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Dialight
In Stock: 106
Unit Price: 6,65000 €
Datasheet
Image for 6781332243F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6781332243F

DigiKey Part Number
6781332243F-ND
Manufacturer
Manufacturer Product Number
6781332243F
Description
LED PNL IND ORANGE SOLDER LUG
Customer Reference
Detailed Description
LED Panel Indicator Orange 30° 24V 30mA Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
DC
Manufacturer
Dialight
Voltage
24V
Series
Current
30mA
Packaging
Bulk
Millicandela Rating
2000mcd
Part Status
Obsolete
Wavelength - Peak
605nm
Type
LED
Viewing Angle
30°
Lamp Color
Orange
Termination Style
Solder Lug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6823335143FDialight106350-4056-ND6,65000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes