



Category | Voltage 2V |
Manufacturer Dialight | Current 30mA |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 0.32" (8.13mm) |
Part Status Active | Millicandela Rating 2210mcd |
Type LED | Viewing Angle 4° |
Lamp Color Orange | Termination Style Solder Lug |
Ratings DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 2,80393 € | 771,08 € |
| Unit Price without VAT: | 2,80393 € |
|---|---|
| Unit Price with VAT: | 3,33668 € |

