
6781315803F | |
|---|---|
DigiKey Part Number | 350-6781315803F-ND |
Manufacturer | |
Manufacturer Product Number | 6781315803F |
Description | LED PNL IND ORANGE 5MM WIRE LDS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Orange 20° 15mA Wire Leads |
Category | Panel Cutout Shape Round |
Manufacturer Dialight | Panel Cutout Dimensions 0.33" (8.38mm) |
Series | Lens Size 5.00mm Dia |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Active | Viewing Angle 20° |
Type LED | Termination Style Wire Leads |
Lamp Color Orange | Ingress Protection IP66 |
Ratings DC | Base Product Number |
Current 15mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,80715 € | 761,43 € |
| Unit Price without VAT: | 3,80715 € |
|---|---|
| Unit Price with VAT: | 4,53051 € |

