
6781315343F | |
|---|---|
DigiKey Part Number | 6781315343F-ND |
Manufacturer | |
Manufacturer Product Number | 6781315343F |
Description | LED PNL IND ORANGE WIRE LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Orange 30° 24V 30mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Category | Current 30mA |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.34" (8.50mm) |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Millicandela Rating 2000mcd |
Type LED | Wavelength - Peak 605nm |
Lamp Color Orange | Viewing Angle 30° |
Ratings DC | Termination Style Wire Leads - 6" (152.40mm) |
Voltage 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 5,25680 € | 788,52 € |
| Unit Price without VAT: | 5,25680 € |
|---|---|
| Unit Price with VAT: | 6,25559 € |

