
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 24V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.34" (8.50mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 25000mcd | |
Wavelength - Peak | 525nm | |
Viewing Angle | 30° | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 6,78480 € | 848,10 € |
| Unit Price without VAT: | 6,78480 € |
|---|---|
| Unit Price with VAT: | 8,07391 € |

