Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 6V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.13mm) | |
Lens Size | - | |
Lens Style | - | |
Millicandela Rating | 2210mcd | |
Wavelength - Peak | - | |
Viewing Angle | 5° | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - |


