LED Panel Indicator Red 30° 24V 30mA Wire Leads - 6" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6781115341F

DigiKey Part Number
6781115341F-ND
Manufacturer
Manufacturer Product Number
6781115341F
Description
LED PNL IND RED WIRE LEADS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red 30° 24V 30mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
30mA
Manufacturer
Dialight
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.34" (8.50mm)
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Millicandela Rating
2100mcd
Type
LED
Wavelength - Peak
624nm
Lamp Color
Red
Viewing Angle
30°
Ratings
DC
Termination Style
Wire Leads - 6" (152.40mm)
Voltage
24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1505,25680 €788,52 €
Unit Price without VAT:5,25680 €
Unit Price with VAT:6,25559 €