
6773435344F | |
|---|---|
DigiKey Part Number | 6773435344F-ND |
Manufacturer | |
Manufacturer Product Number | 6773435344F |
Description | LED PNL IND BLUE WIRE LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue 25° 24V 30mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Category | Current 30mA |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.28" (7.20mm) |
Packaging Bulk | Millicandela Rating 3000mcd |
Part Status Active | Wavelength - Peak 470nm |
Type LED | Viewing Angle 25° |
Lamp Color Blue | Termination Style Wire Leads - 6" (152.40mm) |
Ratings DC | Ingress Protection IP66, NEMA 4X |
Voltage 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 5,21507 € | 782,26 € |
| Unit Price without VAT: | 5,21507 € |
|---|---|
| Unit Price with VAT: | 6,20593 € |

