
6773432334F | |
|---|---|
DigiKey Part Number | 6773432334F-ND |
Manufacturer | |
Manufacturer Product Number | 6773432334F |
Description | LED PNL IND BLUE WIRE LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue 25° 12V 30mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 12V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.28" (7.20mm) | |
Lens Size | - | |
Lens Style | - | |
Millicandela Rating | 3000mcd | |
Wavelength - Peak | 470nm | |
Viewing Angle | 25° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | IP66, NEMA 4X | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 5,12387 € | 768,58 € |
| Unit Price without VAT: | 5,12387 € |
|---|---|
| Unit Price with VAT: | 6,09741 € |

