LED Panel Indicator Green 25° 12V 30mA Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6773232332F

DigiKey Part Number
6773232332F-ND
Manufacturer
Manufacturer Product Number
6773232332F
Description
LED PNL IND GREEN SOLDER LUG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green 25° 12V 30mA Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
12V
Current
30mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.28" (7.20mm)
Lens Size
-
Lens Style
-
Millicandela Rating
12000mcd
Wavelength - Peak
525nm
Viewing Angle
25°
Termination Style
Solder Lug
Ingress Protection
IP66, NEMA 4X
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1505,18607 €777,91 €
Unit Price without VAT:5,18607 €
Unit Price with VAT:6,17142 €