LED Panel Indicator Blue 12V 30mA Wire Leads - 6" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Blue 12V 30mA Wire Leads - 6" (152.40mm)
6772415334F
6772415334F

6772415334F

DigiKey Part Number
350-3955-ND
Manufacturer
Manufacturer Product Number
6772415334F
Description
LED PNL IND BLUE WIRE LEADS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Blue 12V 30mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
12V
Manufacturer
Dialight
Current
30mA
Series
Panel Cutout Shape
Round
Packaging
Bag
Panel Cutout Dimensions
0.28" (7.11mm)
Part Status
Active
Millicandela Rating
730mcd
Type
LED
Termination Style
Wire Leads - 6" (152.40mm)
Lamp Color
Blue
Ingress Protection
IP66, NEMA 4X
Ratings
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
110,52000 €10,52 €
257,50920 €187,73 €
1006,76900 €676,90 €
5006,16836 €3.084,18 €
1.0005,97355 €5.973,55 €
Manufacturers Standard Package
Unit Price without VAT:10,52000 €
Unit Price with VAT:12,51880 €