LED Panel Indicator Blue 6V 30mA Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Blue 6V 30mA Solder Lug
6772412324F
6772412324F

6772412324F

DigiKey Part Number
350-3954-ND
Manufacturer
Manufacturer Product Number
6772412324F
Description
LED PNL IND BLUE SOLDER LUG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Blue 6V 30mA Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
6V
Manufacturer
Dialight
Current
30mA
Series
Panel Cutout Shape
Round
Packaging
Bag
Panel Cutout Dimensions
0.28" (7.11mm)
Part Status
Active
Millicandela Rating
730mcd
Type
LED
Termination Style
Solder Lug
Lamp Color
Blue
Ingress Protection
IP66, NEMA 4X
Ratings
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
110,30000 €10,30 €
257,34080 €183,52 €
1006,61350 €661,35 €
5006,02330 €3.011,65 €
1.0005,83190 €5.831,90 €
Manufacturers Standard Package
Unit Price without VAT:10,30000 €
Unit Price with VAT:12,25700 €