LED Panel Indicator Green 25° 24V 30mA Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6772212342F

DigiKey Part Number
6772212342F-ND
Manufacturer
Manufacturer Product Number
6772212342F
Description
LED PNL IND GREEN SOLDER LUG
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green 25° 24V 30mA Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
30mA
Manufacturer
Dialight
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.28" (7.20mm)
Packaging
Bulk
Millicandela Rating
12000mcd
Part Status
Active
Wavelength - Peak
525nm
Type
LED
Viewing Angle
25°
Lamp Color
Green
Termination Style
Solder Lug
Ratings
DC
Ingress Protection
IP66, NEMA 4X
Voltage
24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 62
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,30000 €10,30 €
257,34080 €183,52 €
1006,61350 €661,35 €
5006,02330 €3.011,65 €
1.0005,83190 €5.831,90 €
Manufacturers Standard Package
Unit Price without VAT:10,30000 €
Unit Price with VAT:12,25700 €