
6771425344F | |
|---|---|
DigiKey Part Number | 350-6771425344F-ND |
Manufacturer | |
Manufacturer Product Number | 6771425344F |
Description | LED PNL IND BLUE 4MM WIRE LEADS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue 24V 15mA Wire Leads - 6" (152.40mm) |
Category | Current 15mA |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.28" (7.20mm) |
Packaging Bag | Lens Size 4.00mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 700mcd |
Lamp Color Blue | Termination Style Wire Leads - 6" (152.40mm) |
Ratings DC | Ingress Protection IP66, NEMA 4X |
Voltage 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 4,34806 € | 760,91 € |
| Unit Price without VAT: | 4,34806 € |
|---|---|
| Unit Price with VAT: | 5,17419 € |

