
6771425334F | |
|---|---|
DigiKey Part Number | 350-6771425334F-ND |
Manufacturer | |
Manufacturer Product Number | 6771425334F |
Description | LED PNL IND BLUE 4MM WIRE LEADS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue 12V 15mA Wire Leads - 6" (152.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 12V | |
Current | 15mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.28" (7.20mm) | |
Lens Size | 4.00mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 700mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | IP66, NEMA 4X | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 5,96904 € | 746,13 € |
| Unit Price without VAT: | 5,96904 € |
|---|---|
| Unit Price with VAT: | 7,10316 € |

