
6771315343F | |
|---|---|
DigiKey Part Number | 6771315343F-ND |
Manufacturer | |
Manufacturer Product Number | 6771315343F |
Description | LED PNL IND ORANGE 4.50MM LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Orange 25° 24V 30mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Orange | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 24V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.28" (7.20mm) | |
Lens Size | 4.50mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 3500mcd | |
Wavelength - Peak | 605nm | |
Viewing Angle | 25° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | IP66, NEMA 4X | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 5,09260 € | 763,89 € |
| Unit Price without VAT: | 5,09260 € |
|---|---|
| Unit Price with VAT: | 6,06019 € |

