LED Panel Indicator Orange 25° 24V 30mA Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6771312343F

DigiKey Part Number
6771312343F-ND
Manufacturer
Manufacturer Product Number
6771312343F
Description
LED PNL IND ORANGE 4MM SLDR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Orange 25° 24V 30mA Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Cutout Shape
Round
Manufacturer
Dialight
Panel Cutout Dimensions
0.28" (7.20mm)
Series
Lens Size
4.00mm Dia
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Millicandela Rating
560mcd
Type
LED
Wavelength - Peak
605nm
Lamp Color
Orange
Viewing Angle
25°
Ratings
DC
Termination Style
Solder Lug
Voltage
24V
Ingress Protection
IP66, NEMA 4X
Current
30mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,05000 €8,05 €
Unit Price without VAT:8,05000 €
Unit Price with VAT:9,57950 €