
6771222332F | |
|---|---|
DigiKey Part Number | 350-6771222332F-ND |
Manufacturer | |
Manufacturer Product Number | 6771222332F |
Description | LED PNL IND GREEN 4MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 12V 15mA |
Category | Current 15mA |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.28" (7.20mm) |
Packaging Bag | Lens Size 4.00mm Dia |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 4135mcd |
Lamp Color Green | Ingress Protection IP66, NEMA 4X |
Ratings DC | Base Product Number |
Voltage 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 5,80552 € | 725,69 € |
| Unit Price without VAT: | 5,80552 € |
|---|---|
| Unit Price with VAT: | 6,90857 € |

